
The 93254-410HLF connector features a black housing with a 2.54mm pitch and 10 male pin contacts made of bronze with a tin plating. It has a contact mating length of 0.353inch and a depth of 4.83mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is designed for through-hole mounting and has a maximum voltage rating of 1.5kV.
Sign in to ask questions about the Amphenol 93254-410HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93254-410HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.353inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93254-410HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.