
The 93254-440HLF connector features 40 male pin contacts with a bronze material and tin plating. It has a black housing with a length of 50.8mm and a depth of 4.83mm. The connector is designed for through-hole mounting with a pitch of 2.54mm and a row spacing of 0.1inch. It operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV.
Sign in to ask questions about the Amphenol 93254-440HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93254-440HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.353inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93254-440HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.