
This 10-position 2-row surface mount connector features a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 800V and is compliant with RoHS regulations. The connector measures 9.45mm in length and 5.71mm in depth, with a contact mating length of 0.13inch and a pitch of 1.27mm. It is available in a packaging quantity of 63 pieces, packaged in rail/tube format.
Sign in to ask questions about the Amphenol 93289-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93289-105LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Housing Color | Natural |
| Length | 9.45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93289-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.