This BERGSTIK MezzSelect Basics+ rectangular connector features a 4-pin, male pin contact type with a gold, GXT plating. It has a contact mating length of 0.295inch and a pitch of 0.1inch. The connector is available in a bulk packaging with 1000 pieces per package. It is compliant with RoHS regulations and is not radiation hardened. The connector is suitable for through hole mounting.
Sign in to ask questions about the Amphenol 93689-101-04LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93689-101-04LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93689-101-04LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.