Conn Unshrouded Header HDR 3 POS 2.54mm Press Fit ST Thru-Hole Bag
Amphenol 93689-103-03 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.224inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.