This 32-contact male press-fit header features a thermoplastic insulator and a tin (Sn) contact finish. It is designed for commercial reliability and has a plating thickness of 30u. The header is UL flammability rated 94V-0 and is ROHS compliant. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Amphenol 93690-103-32LF technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 93690 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.