This 10-position 2-row shrouded header features 10 male pins with a gold GXT plating. It is designed for through hole mounting with a contact mating length of 0.583inch. The header is packaged in bulk and is RoHS compliant. It is part of the BERGSTIK, MezzSelect, and Basics+ series.
Sign in to ask questions about the Amphenol 93690-104-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93690-104-10LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.583inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-104-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.