Unshrouded header with 36 positions and 2 rows, featuring a 2.54mm pitch. This straight, through-hole mount connector utilizes press-fit termination for male pin contacts made of gold-plated bronze. Rated for 3A current and 1.5kV voltage, it offers a contact mating length of 0.327 inches and a contact post length of 4.7mm. The black housing and RoHS compliance ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 93690-105-36LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93690-105-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.327inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.7mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 45.72mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93690-105-36LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.