This 40-position unshrouded header has a terminal pitch of 2.54mm and is designed for through hole mounting. It features a straight body orientation and a press fit termination method. The header measures 101.6mm in length, 4.83mm in depth, and 11.34mm in height. It is a type of unshrouded header with a HDR gender and two rows of contacts.
Amphenol 93690-406-40 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 101.6 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 11.34 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.