Conn Socket Strip RCP 90 POS 2.54mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Amphenol 93696-345LF technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |