This 46-position through-hole male pin connector features a black color and gold plating. It has a contact mating length of 0.306 inch and a pitch of 0.1 inch. The connector is available in a bulk packaging quantity of 200 pieces and is compliant with RoHS regulations.
Amphenol 94010-146HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.306inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94010-146HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.