Contact SKT Crimp ST Cable Mount 22-26AWG Loose
Amphenol 94026-000 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 94026-000 to view detailed technical specifications.
No datasheet is available for this part.