This Amphenol socket features a contact material of bronze with gold plating, supports a maximum operating temperature of 65°C and a minimum operating temperature of -20°C, and is rated for a maximum voltage of 5V. It has 136 contacts arranged in 4 rows and is designed for right-angle mounting. The socket is packaged in a tray and has a pitch of 2.54mm. It is RoHS compliant and features solder termination.
Amphenol 94050-000CALF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.