This Amphenol socket features 136 bronze contacts with gold plating, suitable for operating temperatures between -20°C and 65°C. It has a maximum voltage rating of 5V and is designed for through-hole mounting. The socket is packaged in a tray and features a right-angle orientation.
Amphenol 94050-800CAHLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.