Sign in to ask questions about the Amphenol 94104-064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94104-064 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15mm |
| Housing Color | Grey |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 94104-064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.