Conn D-Subminiature PIN 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
Amphenol 94106-001115 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 94106-001115 to view detailed technical specifications.
No datasheet is available for this part.