
Shielded, lead-free telecom and datacom connector featuring 8 contacts and 8 positions. This female, straight, through-hole mount jack offers a 1.5kV voltage rating and a 1A current rating. Contact material includes bronze and copper alloy with gold, palladium nickel, and GXT plating. Operating temperature range is -40°C to 70°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 16.9mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Max Voltage Rating (DC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 94152 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| Width | 16.09mm |
| RoHS | Compliant |