This 8-position, 2-row surface mount header features black housing and copper alloy contacts with gold plating. The contacts are male pins with a mating length of 0.079inch. The header has a depth of 6.5mm and a length of 8mm, with a pitch of 2mm and a row spacing of 0.079inch. It is available in a packaging quantity of 3000 units in bulk packaging. The header is RoHS compliant and is part of the Minitek MezzSelect Basics+ series.
Sign in to ask questions about the Amphenol 94267-108LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94267-108LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.5mm |
| Housing Color | Black |
| Length | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94267-108LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.