This 16-position, 2-row shrouded header features a black housing and 16 male pin contacts with a gold plating. The header is designed for through-hole mounting and has a length of 16mm. It is available in a bulk packaging quantity of 2000 units. The header is made from a copper alloy with a gold plating and is RoHS compliant.
Sign in to ask questions about the Amphenol 94268-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94268-016LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4.2mm |
| Housing Color | Black |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94268-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.