This 16-position 2-row male pin header features black color and gold plating. It has a contact mating length of 0.157 inch and a pitch of 0.079 inch. The header is designed for through hole mount and is available in a package quantity of 650. It is packaged in tape and reel format.
Amphenol 94269-016TR technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94269-016TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.