This Amphenol Minitek MezzSelect Basics+ header features 4 male pin contacts with a gold plating, through hole mount, and a black color. It is available in a bulk packaging quantity of 100 pieces. The header has a contact mating length of 0.157inch and a pitch of 0.079inch, with a row spacing of 0.079inch. It is not radiation hardened and is compliant with RoHS regulations.
Amphenol 94269-304 technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94269-304 to view detailed technical specifications.
No datasheet is available for this part.