This 40-position shrouded header features 40 male pins with a 2mm pitch, suitable for through-hole mounting. The header is constructed from copper alloy with gold plating and has a black housing. It is available in a bulk packaging quantity of 100 units.
Amphenol 94269-340LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 40mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94269-340LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.