Amphenol 94269-344LF technical specifications.
| Number of Contacts | 44 |
| Package Quantity | 1 |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94269-344LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.