This 50-contact rectangular connector features a copper alloy contact material with gold plating, a 4mm depth, and a 2mm pitch. It is available in a bulk packaging quantity of 100 pieces and is RoHS compliant. The connector has a straight orientation and a length of 50mm, with a black housing color.
Amphenol 94269-550 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 50mm |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94269-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.