
This 16-contact unshrouded header features a straight body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a product length of 16mm and a product height of 5.5mm. The header is a type of unshrouded header with a gender of HDR and a termination method of solder.
Amphenol 94269-616TRLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 5.5 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 94269-616TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.