
This flange mount fiber optic connector features a metal and ceramic body, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for singlemode and multimode applications and is available in bulk packaging. The connector is not radiation hardened and is not compliant with RoHS regulations.
Amphenol 944-120-6000 technical specifications.
| Body Material | Metal, Ceramic |
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Flanges |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 944 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 944-120-6000 to view detailed technical specifications.
No datasheet is available for this part.
