Conn Cylindrical Circular SKT 1 POS Crimp ST Wall Mount 1 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Mount | Wall |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |