Amphenol 9440W32-6SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 46/23A |
Download the complete datasheet for Amphenol 9440W32-6SX to view detailed technical specifications.
No datasheet is available for this part.