
This 47-contact circular box mount socket features a straight body orientation and supports a temperature range of -65°C to 200°C. It has a product length of 63.5mm, depth of 69.85mm, and height of 69.85mm. The socket is designed for use with circular connectors and has a contact gender of SKT/RCP.
Amphenol 9442F40-9S technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 47 |
| Number of Ports | 1 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 69.85 |
| Product Height (mm) | 69.85 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 9442F40-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.