Conn Cylindrical Circular SKT 9 POS Crimp ST Jam Nut 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol 9444F20-21B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 23/13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |