This Amphenol BERGSTIK II MezzSelect Basics+ connector features 46 male pin contacts with a gold plating and a contact mating length of 0.7 inch. It is available in a bulk packaging with 200 pieces per package and is compliant with RoHS regulations. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch, making it suitable for through hole mounting.
Amphenol 94532-146HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.7inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94532-146HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.