This 30-position through hole backplane connector features a 1kV voltage rating and 1A current rating. It has a resistance of 5 ohms and operates over a temperature range of -55°C to 105°C. The connector is available in a natural color with gold contact plating and is packaged in a rail or tube format with a 0.079 inch pitch. It is not RoHS compliant and is part of the Metral series.
Sign in to ask questions about the Amphenol 94560-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94560-112 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94560-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.