The Metral connector features a natural color with gold contact plating, suitable for high-reliability applications. It has a current rating of 1A and a voltage rating of 1kV. The connector is designed for through-hole mounting and is available in a rail or tube packaging configuration. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -55°C and 105°C.
Sign in to ask questions about the Amphenol 94560-122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94560-122 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94560-122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.