
This 30-contact RCP hard metric connector features a straight body orientation and through-hole mounting. It has a terminal pitch of 2mm and a product length of 11.95mm. The connector is rated for 1000VAC and has a maximum current rating of 1A per contact. It operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the Amphenol 94560-151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94560-151 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 16.6 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 94560-151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.