
This 10-position through hole backplane connector features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a current rating of 3A and a maximum voltage rating of 1kV. The connector is made with copper alloy and bronze contacts, with a gold plating, and is available in a natural color with a natural housing. It is packaged in a rail/tube format with 48 pieces per package and has a pitch of 2mm.
Sign in to ask questions about the Amphenol 94561-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94561-112 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 94561-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.