Sign in to ask questions about the Amphenol 94576-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94576-001LF technical specifications.
| Depth | 24.95mm |
| Length | 11.95mm |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94576-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.