
The 94710-005M is a 40-pin modular jack with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and a product length of 72.89mm. The jack is designed for use in applications where a high number of connections are required, and it features 40 contacts for reliable signal transfer. The termination method is solder, and the integrated magnetics are no. The product is manufactured by Amphenol.
Sign in to ask questions about the Amphenol 94710-005M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94710-005M technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 5 |
| Product Length (mm) | 72.89 |
| Product Depth (mm) | 21.7 |
| Product Height (mm) | 13.63 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Integrated Magnetics | No |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 94710-005M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.