The 94711-005M is a 40-contact modular jack from Amphenol, featuring a right-angle body orientation and 1.27mm terminal pitch. It is designed for through-hole mounting and has a solder termination method. This modular jack has a total of 40 terminals and 5 ports, with no integrated magnetics. It is suitable for use in a variety of applications, including those requiring high-density connectivity.
Amphenol 94711-005M technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.