This modular jack features 88 contacts and 11 ports, with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.27mm and is terminated via solder. The jack does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Amphenol 94711-511MLF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.