This modular jack features 96 contacts, a right angle body orientation, and a 1.27mm terminal pitch. It is designed for through hole mounting and has a termination method of solder. The jack is not integrated with magnetics.
Checking distributor stock and pricing after the page loads.
Amphenol 94711-512MLF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.