
Right-angle, through-hole modular jack with 8 positions and 8 loaded positions, designed for RJ11 applications. Features a 2.54mm pitch and a 1-port configuration. Constructed with copper alloy and bronze contacts plated with palladium nickel, gold, or GXT, offering a 1A current rating and 1kV voltage rating. The black, unshielded housing is UL94 V-0 flammability rated and operates within a -40°C to 70°C temperature range. This RoHS compliant component is supplied in a tube.
Sign in to ask questions about the Amphenol 94908-088LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94908-088LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.84mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 94908 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94908-088LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
