Right-angle, through-hole modular jack with 8 positions and 8 loaded positions, featuring a 2.54mm pitch. This unshielded, female connector utilizes copper alloy and bronze contacts with gold plating for reliable termination via solder. Its black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -40°C to 70°C. Designed for single-port RJ11 applications, it measures 17.84mm in length and 18mm in depth.
Sign in to ask questions about the Amphenol 94908-588 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94908-588 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.84mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 94908 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94908-588 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.