Modular RJ11 connector featuring 8 positions and 8 loaded contacts for Category 3 applications. This right-angle, through-hole mounted component offers a 2.54mm pitch and a 1A current rating. Constructed with a copper alloy and bronze contact material, it boasts gold plating for enhanced conductivity. The black housing is made from UL94 V-0 rated material, operating within a temperature range of -40°C to 70°C.
Sign in to ask questions about the Amphenol 94908-588LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 94908-588LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.84mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 94908 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 94908-588LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
