Shielded, right-angle modular jack connector featuring 8 positions and 8 loaded contacts on a single row. This female RJ11 connector utilizes a solder termination with a 2.54mm pitch and 1.27mm contact pitch. Constructed with copper alloy and bronze contacts plated in Gold and GXT, it offers a 1A current rating and a 1.5kV voltage rating. Operating within a -40°C to 70°C temperature range, this UL94 V-0 flammability rated component is designed for through-hole mounting.
Amphenol 94910-001AMLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Max Voltage Rating (DC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 94910 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94910-001AMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.