
This 8-position through hole modular RJ11 connector features a right-angle orientation and a package quantity of 36 units per rail or tube. It has a pitch of 2.54mm and is terminated with solder. The connector is not radiation hardened and is not RoHS compliant. It has a maximum voltage rating of 1.5kV AC and a depth of 21.7mm with a length of 15.74mm.
Amphenol 94910-001AN technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 21.7mm |
| Length | 15.74mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 94910-001AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.