Amphenol 94910-001ANLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.74mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94910-001ANLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.