
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, designed for RJ11 Category 3 applications. Features gold-plated copper alloy contacts, a thermoplastic and resin body, and a 1A current rating. This receptacle offers a 1.5kV voltage rating, operates between -65°C and 125°C, and supports 250 mating cycles. Termination is via through-hole soldering, with mounting options including panel and snap-in.
Amphenol 94910-001MLF technical specifications.
| Body Plating | Gold |
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 15.74mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 94910 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94910-001MLF to view detailed technical specifications.
No datasheet is available for this part.
