
Shielded, right-angle modular jack with 8 ports and 64 positions, designed for RJ11 applications. Features a thermoplastic and resin body with gold-plated contacts made from copper alloy and bronze, offering palladium nickel, gold, and GXT plating options. Rated for 1A current and 1kV working voltage, with a maximum operating temperature of 70°C and a mating cycle of 250. This through-hole mount component is UL94 V-0 flammability rated and RoHS compliant.
Amphenol 94910-008MLF technical specifications.
| Body Plating | Gold |
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 114.8mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 8 |
| Number of Ports | 8 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 94910 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94910-008MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
