
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, designed for Cat 3 Ethernet applications. Features a copper alloy/bronze contact material with gold plating, rated for 1A current and 1.5kV voltage. This female connector offers a 2.54mm pitch, 1.27mm contact pitch, and a through-hole mounting style with solder termination. Operating temperature range is -65°C to 125°C, with a UL94 V-0 flammability rating.
Amphenol 94910-101AMLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 94910 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.