The 94910-101M is an 8-contact right-angle modular jack with a 1.27mm pitch, designed for through hole mounting. It features a termination method of solder and a maximum current rating of 1 ampere per contact. The jack is rated for 1500VDC and 1500VAC and is categorized as a Cat 3 component. It does not have integrated magnetics and is manufactured by Amphenol.
Amphenol 94910-101M technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 94910-101M to view detailed technical specifications.
No datasheet is available for this part.